+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP264KG-TL

IC: PMIC; AC/DC switcher,SMPS controller; 2.08A; 59.4÷145kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP264KG-TL
TME Symbol:
TOP264KG-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
2.08A
Frequency
59.4...145kHz
Case
eSOP-12B
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
725V
On-state resistance
8.35Ω
Manufacturer series
TopSwitch-JX
Gross weight0.676 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP264KG-TL
1090 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs