+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP264VG

IC: PMIC; AC/DC switcher,SMPS controller; 2.08A; 59.4÷145kHz

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP264VG
TME Symbol:
TOP264VG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
2.08A
Frequency
59.4...145kHz
Case
eDIP-12B
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
725V
On-state resistance
8.35Ω
Manufacturer series
TopSwitch-JX
Gross weight0.52 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP264VG
250 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 48 pcs - 1.15 USDGross price for quantities from 48 pcs - 1.15 USD
Net price for quantities from 96 pcs - 1.09 USDGross price for quantities from 96 pcs - 1.09 USD
Net price for quantities from 240 pcs - 1.02 USDGross price for quantities from 240 pcs - 1.02 USD
Net price for quantities from 288 pcs - 1.01 USDGross price for quantities from 288 pcs - 1.01 USD
Net price for quantities from 528 pcs - 0.96 USDGross price for quantities from 528 pcs - 0.96 USD
Net price for quantities from 1008 pcs - 0.93 USDGross price for quantities from 1008 pcs - 0.93 USD
Net price for quantities from 2544 pcs - 0.88 USDGross price for quantities from 2544 pcs - 0.88 USD
Net price for quantities from 9600 pcs - 0.84 USDGross price for quantities from 9600 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 48 pcs