+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP265VG

IC: PMIC; AC/DC switcher,SMPS controller; 2.72A; 59.4÷145kHz

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP265VG
TME Symbol:
TOP265VG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
2.72A
Frequency
59.4...145kHz
Case
eDIP-12B
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
725V
On-state resistance
6.3Ω
Manufacturer series
TopSwitch-JX
Gross weight0.513 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP265VG
14 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 48 pcs