+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22852

Wire: servo drive; TOPFLEX; hybrid; 4x2x0.14mm2,4x0.5mm2; grey

Manufacturer: HELU

Manufacturer part number:
22852
TME Symbol:
TOPFLEX-22852

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPFLEX
Kind of cable
hybrid
Cable structure
4x0.5mm2+4x2x0.14mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8.4mm
Number of cores
12
Rated voltage
0.35kV
CPR standard
no classification
No. of pairs
4
Resistance to
diluted acids, mineral oils, moisture, most of alkalis, most of oils, oxidation, ozone, UV rays
Cable features
twisted pair conductors
Operating temperature
-30...80°C
Core section
  • 0.14mm2
  • 0.5mm2
Cable application
  • control for machines
  • motors
  • power chain
  • robotics
Gross weight105 g
Certificates
EAN code4060892146671

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
22852
0 in TME stock
Net price for quantities from 1 m - 7.41 USDGross price for quantities from 1 m - 7.41 USD
Net price for quantities from 25 m - 6.67 USDGross price for quantities from 25 m - 6.67 USD
Net price for quantities from 50 m - 5.93 USDGross price for quantities from 50 m - 5.93 USD
Net price for quantities from 100 m - 5.19 USDGross price for quantities from 100 m - 5.19 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m