+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22091

Wire; TOPFLEX-EMV; 2YSLCY-J; 4G35mm2; round; stranded; Cu; PE; 37kW

Manufacturer: HELU

Manufacturer part number:
22091
TME Symbol:
TOPFLEX-4G35

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-EMV
Kind of cable
2YSLCY-J
Cable structure
4G35mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
35mm2
Core marking
colours + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
transparent
Max. current load
135A
Rated voltage
0.6kV/1kV
Max motor power
37kW
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
29.3mm
Operating temperature
-40...70°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
Gross weight1.956 kg
Certificates
EAN code4060892149641

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
22091
0 in TME stock
Net price for quantities from 1 m - 87.33 USDGross price for quantities from 1 m - 87.33 USD
Net price for quantities from 10 m - 79.39 USDGross price for quantities from 10 m - 79.39 USD
Net price for quantities from 25 m - 71.45 USDGross price for quantities from 25 m - 71.45 USD
Net price for quantities from 50 m - 63.51 USDGross price for quantities from 50 m - 63.51 USD
Net price for quantities from 100 m - 55.18 USDGross price for quantities from 100 m - 55.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m