+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22087

Wire; TOPFLEX-EMV; 2YSLCY-J; 4G6mm2; round; stranded; Cu; PE

Manufacturer: HELU

Manufacturer part number:
22087
TME Symbol:
TOPFLEX-4G6

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-EMV
Kind of cable
2YSLCY-J
Cable structure
4G6mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
6mm2
Core marking
colours + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
transparent
Max. current load
44A
Rated voltage
0.6kV/1kV
Max motor power
7.5/11kW, 11kW
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
15.3mm
Operating temperature
-40...70°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
Gross weight385.287 g
Certificates
EAN code4060892149603

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
22087
2 in TME stock
Net price for quantities from 1 m - 13.12 USDGross price for quantities from 1 m - 13.12 USD
Net price for quantities from 10 m - 11.93 USDGross price for quantities from 10 m - 11.93 USD
Net price for quantities from 25 m - 10.74 USDGross price for quantities from 25 m - 10.74 USD
Net price for quantities from 50 m - 9.55 USDGross price for quantities from 50 m - 9.55 USD
Net price for quantities from 100 m - 8.35 USDGross price for quantities from 100 m - 8.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.