+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22093

Wire; TOPFLEX-EMV; 2YSLCY-J; 4G70mm2; round; stranded; Cu; PE; 55kW

Manufacturer: HELU

Manufacturer part number:
22093
TME Symbol:
TOPFLEX-4G70

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-EMV
Kind of cable
2YSLCY-J
Cable structure
4G70mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
70mm2
Core marking
colours + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
transparent
Max. current load
207A
Rated voltage
0.6kV/1kV
Max motor power
55kW
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
39mm
Operating temperature
-40...70°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
Gross weight3.74 kg
Certificates
EAN code4060892149665

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
22093
0 in TME stock
Net price for quantities from 1 m - 168.91 USDGross price for quantities from 1 m - 168.91 USD
Net price for quantities from 10 m - 153.55 USDGross price for quantities from 10 m - 153.55 USD
Net price for quantities from 25 m - 138.20 USDGross price for quantities from 25 m - 138.20 USD
Net price for quantities from 50 m - 122.84 USDGross price for quantities from 50 m - 122.84 USD
Net price for quantities from 100 m - 107.49 USDGross price for quantities from 100 m - 107.49 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m