+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71995

Wire: servo drive; TOPSERV®120; hybrid; 2x2G1mm2,4x16mm2; Cu; 25mm


Manufacturer: HELU

Manufacturer part number:
71995
TME Symbol:
TOPSERV120P-71995

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPSERV®120
Kind of cable
hybrid
Cable structure
2x2G1mm2+4x16mm2
Insulation colour
turquoise
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
25mm
Number of cores
8
Rated voltage
0.3kV/0.5kV/0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
No. of pairs
2
Resistance to
aggressive environments, flame, moisture
Cable features
twisted pair conductors
Kind of material
halogen free
Operating temperature
-30...80°C
Core section
  • 1mm2
  • 16mm2
Cable application
  • industrial applications
  • motors
  • motors power 0,6/1 kV
  • power chain
  • Simodrive
Gross weight1.122 kg
Certificates
EAN code4060892146756

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
71995
0 in TME stock
Net price for quantities from 1 m - 66.37 USDGross price for quantities from 1 m - 66.37 USD
Net price for quantities from 25 m - 59.74 USDGross price for quantities from 25 m - 59.74 USD
Net price for quantities from 50 m - 53.10 USDGross price for quantities from 50 m - 53.10 USD
Net price for quantities from 100 m - 46.46 USDGross price for quantities from 100 m - 46.46 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m