+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8950740000

Relay: interface; SPST-NO; Ucntrl: 110VDC; 0.1A; 5÷48VDC; Relay set

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8950740000

Alternative designations: TOS 110VDC/48VDC 0,1A

TME Symbol:
TOS-110DC/48DC-01A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
110V DC
Max. operating current
0.1A
Switched voltage
5...48V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
55x74.4x6.1mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
8950740000
0 in TME stock
Net price for quantities from 1 pcs - 19.25 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 10 pcs - 17.28 USDGross price for quantities from 10 pcs - 17.28 USD
Net price for quantities from 30 pcs - 16.38 USDGross price for quantities from 30 pcs - 16.38 USD
Net price for quantities from 100 pcs - 14.32 USDGross price for quantities from 100 pcs - 14.32 USD
No. of pieces (Multiplicity: 1)