+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1126930000

Relay: interface; SPST-NO; Ucntrl: 12VDC; 0.1A; 3÷48VDC; Relay set


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1126930000

Alternative designations: TOS 12VDC 48VDC0,1A

TME Symbol:
TOS-12VDC-48DC-01A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
12V DC
Max. operating current
0.1A
Switched voltage
3...48V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.6x6.4mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1126930000
0 in TME stock
Net price for quantities from 1 pcs - 51.45 USDGross price for quantities from 1 pcs - 51.45 USD
Net price for quantities from 10 pcs - 46.18 USDGross price for quantities from 10 pcs - 46.18 USD
Net price for quantities from 30 pcs - 43.54 USDGross price for quantities from 30 pcs - 43.54 USD
Net price for quantities from 100 pcs - 38.26 USDGross price for quantities from 100 pcs - 38.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.