+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOS-2020CF

Oscilloscope: analogue; 20MHz; Ch: 2; 100÷240VAC; 5mV/div÷5V/div


Manufacturer: TWINTEX

Manufacturer part number:
TOS-2020CF
TME Symbol:
TOS-2020CF

Specification

Manufacturer
TWINTEX
Type of oscilloscope
analogue
Band
20MHz
Number of channels
2
Horizontal deflection
time base: 0,2µs/div...0,5s/div ±3%
Trigger
falling-edge, rising-edge, video signal
Dimensions
310x150x455mm
Input sensitivity
5mV/div...5V/div
Input impedance
1MΩ/25pF
Input coupling
AC, DC, GND
Rise time
≤17.5ns
Max. input voltage
300V
Trigger modes
automatic, normal, TV-H, TV-V
Trigger coupling
AC
Measuring instrument features
  • built-in frequency meter
  • X-Y operation mode
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
Supply voltage
  • 100...240V AC
Gross weight8.8955 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Analog Oscilloscopes TWINTEX,
*
TOS-2020CF
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 424.00 USDGross price for quantities from 1 pcs - 424.00 USD
Net price for quantities from 2 pcs - 398.00 USDGross price for quantities from 2 pcs - 398.00 USD
Packaging method by the manufacturer:Cardboard = 2 pcs