+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8950750000

Relay: interface; SPST-NO; Ucntrl: 220VDC; 0.1A; 5÷48VDC; Relay set

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8950750000

Alternative designations: TOS 220VDC/48VDC 0,1A

TME Symbol:
TOS-220DC/48DC-01A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
220V DC
Max. operating current
0.1A
Switched voltage
5...48V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
55x74.4x6.1mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
8950750000
0 in TME stock
Net price for quantities from 1 pcs - 20.42 USDGross price for quantities from 1 pcs - 20.42 USD
Net price for quantities from 10 pcs - 18.43 USDGross price for quantities from 10 pcs - 18.43 USD
Net price for quantities from 30 pcs - 17.37 USDGross price for quantities from 30 pcs - 17.37 USD
Net price for quantities from 100 pcs - 15.48 USDGross price for quantities from 100 pcs - 15.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.