+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1391680000

Relay: interface; SPST-NO; Ucntrl: 24VDC; 2A; 3÷33VDC; Relay set

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1391680000

Alternative designations: TOS 24VDC ACT

TME Symbol:
TOS-24VDC-ACT

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
24V DC
Max. operating current
2A
Switched voltage
3...33V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.6x6.4mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1391680000
0 in TME stock
Net price for quantities from 1 pcs - 50.09 USDGross price for quantities from 1 pcs - 50.09 USD
Net price for quantities from 10 pcs - 44.95 USDGross price for quantities from 10 pcs - 44.95 USD
Net price for quantities from 30 pcs - 42.38 USDGross price for quantities from 30 pcs - 42.38 USD
Net price for quantities from 100 pcs - 37.25 USDGross price for quantities from 100 pcs - 37.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.