+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1126950000

Relay: interface; SPST-NO; Ucntrl: 24VAC,24VDC; 0.1A; 3÷48VDC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1126950000

Alternative designations: TOS 24VUC 48VDC0,1A

TME Symbol:
TOS-24VUC-48VDC01A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
24V AC, 24V DC
Max. operating current
0.1A
Switched voltage
3...48V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.6x6.4mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1126950000
0 in TME stock
Net price for quantities from 1 pcs - 32.83 USDGross price for quantities from 1 pcs - 32.83 USD
Net price for quantities from 10 pcs - 29.36 USDGross price for quantities from 10 pcs - 29.36 USD
Net price for quantities from 20 pcs - 27.77 USDGross price for quantities from 20 pcs - 27.77 USD
Net price for quantities from 30 pcs - 27.12 USDGross price for quantities from 30 pcs - 27.12 USD
Net price for quantities from 50 pcs - 26.36 USDGross price for quantities from 50 pcs - 26.36 USD
Net price for quantities from 100 pcs - 25.44 USDGross price for quantities from 100 pcs - 25.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.