+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8950830000

Relay: interface; SPST-NO; Ucntrl: 48÷60VAC; 0.1A; 5÷48VDC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8950830000

Alternative designations: TOS 48-60VAC/48VDC 0,1A

TME Symbol:
TOS-48-60VAC/48VDC

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
48...60V AC
Max. operating current
0.1A
Switched voltage
5...48V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
55x74.4x6.1mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
8950830000
0 in TME stock
Net price for quantities from 1 pcs - 20.94 USDGross price for quantities from 1 pcs - 20.94 USD
Net price for quantities from 10 pcs - 18.72 USDGross price for quantities from 10 pcs - 18.72 USD
Net price for quantities from 30 pcs - 17.76 USDGross price for quantities from 30 pcs - 17.76 USD
Net price for quantities from 100 pcs - 15.43 USDGross price for quantities from 100 pcs - 15.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.