+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1126920000

Relay: interface; SPST-NO; Ucntrl: 5VDC; 0.1A; 3÷48VDC; Relay set

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1126920000

Alternative designations: TOS 5VDC 48VDC0,1A

TME Symbol:
TOS-5VDC-48VDC-01A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
5V DC
Max. operating current
0.1A
Switched voltage
3...48V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.6x6.4mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1126920000
0 in TME stock
Net price for quantities from 1 pcs - 51.60 USDGross price for quantities from 1 pcs - 51.60 USD
Net price for quantities from 10 pcs - 46.31 USDGross price for quantities from 10 pcs - 46.31 USD
Net price for quantities from 30 pcs - 43.66 USDGross price for quantities from 30 pcs - 43.66 USD
Net price for quantities from 100 pcs - 38.36 USDGross price for quantities from 100 pcs - 38.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.