+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8950700000

Relay: interface; SPST-NO; Ucntrl: 5VDC; 0.1A; 5÷48VDC; Relay set


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8950700000

Alternative designations: TOS 5VDC/48VDC 0,1A

TME Symbol:
TOS-5VDC/48DC-0.1A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
5V DC
Max. operating current
0.1A
Switched voltage
5...48V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
55x74.4x6.1mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight18.32 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
8950700000
65 in TME stock
Net price for quantities from 1 pcs - 14.66 USDGross price for quantities from 1 pcs - 14.66 USD
Net price for quantities from 10 pcs - 13.63 USDGross price for quantities from 10 pcs - 13.63 USD
Net price for quantities from 30 pcs - 12.71 USDGross price for quantities from 30 pcs - 12.71 USD
Net price for quantities from 50 pcs - 12.21 USDGross price for quantities from 50 pcs - 12.21 USD
Net price for quantities from 100 pcs - 11.50 USDGross price for quantities from 100 pcs - 11.50 USD
Net price for quantities from 200 pcs - 11.35 USDGross price for quantities from 200 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs