+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TWINTEX
Manufacturer | TWINTEX | |
Type of laboratory power supply | standard | |
Kind of power supply | linear, multi-channel | |
Kind of display used | LED x2 | |
Display parameters | 3 digit | |
Number of channels | 2 | |
Output voltage | 0...60V DC | |
Output current | 0...3A | |
Output voltage 2 | 5V DC | |
Output current 2 | 1A | |
Output power | 185W | |
Voltage accuracy for voltage outputs (unregulated) | ±1% | |
Voltage stabilisation | ≤0.01%+ 3mV | |
Current stabilisation | ≤0.2%+ 3mA | |
Dimensions | 160x130x310mm | |
Protection | against reverse polarity, anti-overload OPP | |
Voltage (regulated) ripple and noise | ≤2mVrms | |
Voltage (not regulated) ripple and noise | ≤2mV | |
Power consumption | 375W |