+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEM 73 A

Automation module: regulator; temperature; 5÷30°C

Manufacturer: WALLAIR

Manufacturer part number:
TEM 73 A
TME Symbol:
TP-H

Specification

Manufacturer
WALLAIR
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
5...30°C
Gross weight152.44 g
See other products in this category: Temperature Regulators WALLAIR,
*
TEM 73 A
3 in TME stock
Net price for quantities from 1 pcs - 26.40 USDGross price for quantities from 1 pcs - 26.40 USD
Net price for quantities from 3 pcs - 24.75 USDGross price for quantities from 3 pcs - 24.75 USD
Net price for quantities from 5 pcs - 22.09 USDGross price for quantities from 5 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)