+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPMC-7W

Automation module: regulator; NTC 47kOhm; temperature; 5÷35°C

Manufacturer: ETRON

Manufacturer part number:
TPMC-7W
TME Symbol:
TP-TPMC-7W

Specification

Manufacturer
ETRON
Type of automation module
regulator
Kind of temperature sensor
NTC 47kOhm
Controlled parameter
temperature
Controlled parameter range
5...35°C
Kind of output 1
NO, relay
Mounting
for DIN rail mounting
Manufacturer series
TPMC
Output 1 electrical parameters
250V AC / 16A
Colour
white
Body dimensions
50x90x60mm
Supply voltage
  • 230V AC
Additional functions
  • 50m max. sensor distance
  • cooling control
  • delivered with sensor with 2m lead
  • LED status indicator
Gross weight235.46 g
See other products in this category: Temperature Regulators ETRON,
See other products from this series.:
*
TPMC-7W
2 in TME stock
Net price for quantities from 1 pcs - 39.08 USDGross price for quantities from 1 pcs - 39.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts