+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP11SH8AVBE

Switch: push-button; Pos: 2; SPST; 0.4A/20VAC; 0.4A/20VDC; OFF-(ON)


Manufacturer: C&K

Manufacturer part number:
TP11SH8AVBE
TME Symbol:
TP11SH8AVBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
curved, for PCB
Electrical life
60000 cycles
Max. contact resistance:
20mΩ
Mechanical durability
60000 cycles
Button shape
round
Contact plating
gold-plated
Mounting
THT
Body dimensions
5.08x8.13x8.64mm
Manufacturer series
TP
Operating temperature
-30...85°C
Gross weight1.53 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
TP11SH8AVBE
5 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 20 pcs - 7.34 USDGross price for quantities from 20 pcs - 7.34 USD
Net price for quantities from 80 pcs - 6.66 USDGross price for quantities from 80 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 80 pcs