+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP11SHCQE

Switch: push-button; Pos: 2; SPST-NO; 1A/120VAC; 1A/28VDC; OFF-(ON)


Manufacturer: C&K

Manufacturer part number:
TP11SHCQE
TME Symbol:
TP11SHCQE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Electrical life
60000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Contact material
copper
Contact plating
silver plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
8.13x5.08x8.64mm
Button height
3.94mm
Manufacturer series
TP
Operating temperature
-30...85°C
Gross weight2.05 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
TP11SHCQE
134 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs