+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP12SH9ABE

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; 1GΩ


Manufacturer: C&K

Manufacturer part number:
TP12SH9ABE
TME Symbol:
TP12SH9ABE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
30000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Contact material
copper
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
8.13x5.08x8.64mm
Button height
3.94mm
Manufacturer series
TP
Operating temperature
-30...85°C
Gross weight1.528 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
TP12SH9ABE
20 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 10 pcs - 12.35 USDGross price for quantities from 10 pcs - 12.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.