+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP2104K1-G

Transistor: P-MOSFET; unipolar; -40V; -160mA; Idm: -0.8A; 360mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP2104K1-G
TME Symbol:
TP2104K1-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-0.16A
Pulsed drain current
-0.8A
Power dissipation
0.36W
Case
SOT23-3
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
TP2104K1-G
3024 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs