+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -40V | |
Drain current | -175mA | |
Pulsed drain current | -1A | |
Power dissipation | 0.74W | |
Case | TO92 | |
Gate-source voltage | ±20V | |
On-state resistance | 6Ω | |
Mounting | THT | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Manufacturer standard package | 2000pcs. |