+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP2502N8-G

Transistor: P-MOSFET; unipolar; -20V; -630mA; Idm: -3.3A; 1.6W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP2502N8-G
TME Symbol:
TP2502N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-630mA
Pulsed drain current
-3.3A
Power dissipation
1.6W
Case
SOT89-3
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
2000pcs.
Gross weight0.0518 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
TP2502N8-G
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 3 pcs - 1.35 USDGross price for quantities from 3 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)