+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP2640N3-G

Transistor: P-MOSFET; unipolar; -400V; -180mA; Idm: -0.8A; 1W; TO92

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP2640N3-G
TME Symbol:
TP2640N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-400V
Drain current
-180mA
Pulsed drain current
-0.8A
Power dissipation
1W
Case
TO92
Gate-source voltage
±20V
On-state resistance
15Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
TP2640N3-G
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 3 pcs - 1.64 USDGross price for quantities from 3 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs