+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP33WW08000

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; PCB


Manufacturer: APEM

Manufacturer part number:
TP33WW08000
TME Symbol:
TP33WW08000

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Body colour
black
Contact material
brass
Contact plating
gold-plated
Actuator colour
black
Mounting
PCB
Key stroke
0.8mm
Operating temperature
-30...85°C
Gross weight0.84 g
Certificates
See other products in this category: Standard Switches APEM,
*
TP33WW08000
202 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 25 pcs - 6.97 USDGross price for quantities from 25 pcs - 6.97 USD
Net price for quantities from 50 pcs - 6.65 USDGross price for quantities from 50 pcs - 6.65 USD
Net price for quantities from 150 pcs - 6.19 USDGross price for quantities from 150 pcs - 6.19 USD
Net price for quantities from 500 pcs - 5.89 USDGross price for quantities from 500 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs