+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPA3100D2PHPR

IC: audio amplifier; Pout: 21.8W; stereo,thermal protection; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA3100D2PHPR
TME Symbol:
TPA3100D2PHPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
21.8W
Mounting
SMD
Number of channels
2
Amplifier class
D
Case
HTQFP48
Impedance
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
  • stereo
  • thermal protection
Supply voltage
  • 8...26V DC
Gross weight0.71 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA3100D2PHPR
0 in TME stock
Net price for quantities from 1000 pcs - 7.11 USDGross price for quantities from 1000 pcs - 7.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.