+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPA6120A2DWP

IC: audio amplifier; Pout: 160mW; headphone driver; Ch: 2; SO20; 16Ω


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA6120A2DWP
TME Symbol:
TPA6120A2DWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
160mW
Integrated circuit features
headphone driver
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
SO20
Impedance
16Ω
Operating temperature
-40...85°C
Kind of package
tube
Voltage supply range
± 5...15V DC/10...30V DC
Manufacturer standard package
25pcs.
Gross weight0.536 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA6120A2DWP
1000 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 15 pcs - 4.72 USDGross price for quantities from 15 pcs - 4.72 USD
Net price for quantities from 25 pcs - 4.57 USDGross price for quantities from 25 pcs - 4.57 USD
Net price for quantities from 1000 pcs - 4.24 USDGross price for quantities from 1000 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs