+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC-61T-E3AE

Automation module: HMI panel; 18÷32VDC; on panel; SD,USB 2.0 x2


Manufacturer: ADVANTECH

Manufacturer part number:
TPC-61T-E3AE
TME Symbol:
TPC-61T-E3AE

Specification

Manufacturer
ADVANTECH
Type of automation module
HMI panel
Mounting
on panel
Connection
SD, USB 2.0 x2
Manufacturer series
TPC
IP rating
IP65 (from the front)
Screen size
5.7"
Dimensions
195x148x44.4mm
Display resolution
320x240
Operating system support
Windows® CE 6.0
Mounting hole dimensions
189x142mm
Operating temperature
0...50°C
Supply voltage
  • 18...32V DC
Interface
  • RS232 x2
  • RS422/RS485 x1
Gross weight1.3296 kg
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
TPC-61T-E3AE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 671.36 USDGross price for quantities from 1 pcs - 671.36 USD