+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1715329

Connector: pluggable terminal block; plug; COMBICON XL; 76A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1715329

Alternative designations: TPC 16/ 9-STF-10,16

TME Symbol:
TPC16/9-STF-10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XL
Current rating
76A
Rated voltage
1kV
Number of pins
9
Electrical mounting
screw terminal
Contact plating
silver plated
Flammability rating
UL94V-0
Body material
PA
Length
51.4mm
Body colour
green
Contacts pitch
10.16mm
Locking system
threaded joint
Height
54.9mm
Width
109.2mm
Gross weight204.25 g
Certificates
EAN code4046356103411
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1715329
0 in TME stock
Net price for quantities from 20 pcs - 84.75 USDGross price for quantities from 20 pcs - 84.75 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.