+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6259N

IC: peripheral circuit; octal,latch; 4.5÷5.5VDC; THT; DIP20; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6259N
TME Symbol:
TPIC6259N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
latch, octal
Mounting
THT
Case
DIP20
Operating temperature
-40...125°C
Kind of output
open drain
Kind of package
tube
Number of outputs
8
On-state resistance
1.3Ω
Output current
0.25A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
TPIC6259N
0 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 2 pcs - 4.74 USDGross price for quantities from 2 pcs - 4.74 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)