+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6A259DW

IC: peripheral circuit; octal,latch; 4.5÷5.5VDC; SMD; SO24-W; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6A259DW
TME Symbol:
TPIC6A259DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
latch, octal
Mounting
SMD
Case
SO24-W
Operating temperature
-40...125°C
Kind of output
open drain
Kind of package
tube
Number of outputs
8
On-state resistance
Output current
0.35A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
TPIC6A259DW
0 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)