+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6A259DWRG4

IC: digital; 8bit,latch; Ch: 8; 4.5÷5.5VDC; SMD; SOIC24; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6A259DWRG4
TME Symbol:
TPIC6A259DWRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
8bit, latch
Number of channels
8
Mounting
SMD
Case
SOIC24
Operating temperature
-40...125°C
Kind of output
open drain
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
TPIC6A259DWRG4
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order