+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6B273DW

IC: peripheral circuit; octal,D latch; 4.5÷5.5VDC; SMD; SO20-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6B273DW
TME Symbol:
TPIC6B273DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
D latch, octal
Mounting
SMD
Case
SO20-W
Operating temperature
-40...125°C
Kind of output
open drain
Kind of package
tube
Number of outputs
8
On-state resistance
Output current
0.15A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight0.53 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
TPIC6B273DW
6 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.83 USDGross price for quantities from 250 pcs - 1.83 USD
Net price for quantities from 1000 pcs - 1.73 USDGross price for quantities from 1000 pcs - 1.73 USD
Net price for quantities from 5000 pcs - 1.63 USDGross price for quantities from 5000 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs