+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC8101DW

IC: interface; serial; SOIC20; -40÷125°C; 5.25÷4.75V; OUT: digital

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC8101DW
TME Symbol:
TPIC8101DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Interface
serial
Case
SOIC20
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
DC supply current
20mA
Number of channels
2
Kind of output
digital
Supply voltage
  • 5.25...4.75V
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPIC8101DW
0 in TME stock
Net price for quantities from 25 pcs - 7.84 USDGross price for quantities from 25 pcs - 7.84 USD
No. of pieces (Multiplicity: 25)