+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPK-30A

Fuse: fuse; cylindrical,industrial; 30A; 500VAC; time-lag


Manufacturer: OPTIFUSE

Manufacturer part number:
TPK-30A
TME Symbol:
TPK-30A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
30A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Breaking capacity
10kA / 500V AC
Fuses application
transformer protection
Gross weight9.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Time-Lag OPTIFUSE,
*
TPK-30A
0 in TME stock
Net price for quantities from 10 pcs - 25.03 USDGross price for quantities from 10 pcs - 25.03 USD
Net price for quantities from 20 pcs - 22.34 USDGross price for quantities from 20 pcs - 22.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.