+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPK-4A

Fuse: fuse; cylindrical,industrial; 4A; 500VAC; time-lag


Manufacturer: OPTIFUSE

Manufacturer part number:
TPK-4A
TME Symbol:
TPK-4A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
4A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Breaking capacity
10kA / 500V AC
Fuses application
transformer protection
Gross weight8.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Time-Lag OPTIFUSE,
*
TPK-4A
0 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 19.51 USDGross price for quantities from 3 pcs - 19.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.