+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPK-R-3.5A

Fuse: fuse; cylindrical,industrial; 3.5A; 600VAC; 300VDC; time-lag


Manufacturer: OPTIFUSE

Manufacturer part number:
TPK-R-3.5A
TME Symbol:
TPK-R-3.5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
3.5A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
TPK-R-3.5A
0 in TME stock
Net price for quantities from 1 pcs - 28.40 USDGross price for quantities from 1 pcs - 28.40 USD
Net price for quantities from 10 pcs - 28.21 USDGross price for quantities from 10 pcs - 28.21 USD
Net price for quantities from 25 pcs - 27.10 USDGross price for quantities from 25 pcs - 27.10 USD
Net price for quantities from 50 pcs - 26.20 USDGross price for quantities from 50 pcs - 26.20 USD
Net price for quantities from 100 pcs - 25.11 USDGross price for quantities from 100 pcs - 25.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.