+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPK15KP14CA

Diode: TVS; 15kW; 15.6÷17.2V; 645A; bidirectional; SPD4; bulk

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
TPK15KP14CA
TME Symbol:
TPK15KP14CA-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
14V
Breakdown voltage
15.6...17.2V
Max. forward impulse current
645A
Semiconductor structure
bidirectional
Case
SPD4
Mounting
SMD
Leakage current
10µA
Kind of package
bulk
Manufacturer series
TPK15KP
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes SMC DIODE SOLUTIONS,
See other products from this series.:
*
TPK15KP14CA
0 in TME stock
Net price for quantities from 1 pcs - 37.51 USDGross price for quantities from 1 pcs - 37.51 USD
Net price for quantities from 4 pcs - 32.11 USDGross price for quantities from 4 pcs - 32.11 USD
Net price for quantities from 16 pcs - 28.61 USDGross price for quantities from 16 pcs - 28.61 USD
Net price for quantities from 64 pcs - 26.80 USDGross price for quantities from 64 pcs - 26.80 USD
Net price for quantities from 320 pcs - 24.10 USDGross price for quantities from 320 pcs - 24.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.