+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPK30KP400A

Diode: TVS; 30kW; 444÷492V; 46A; unidirectional; SPD4; bulk; TPK30KP

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
TPK30KP400A
TME Symbol:
TPK30KP400A-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS
Peak pulse power dissipation
30kW
Max. off-state voltage
0.4kV
Breakdown voltage
444...492V
Max. forward impulse current
46A
Semiconductor structure
unidirectional
Case
SPD4
Mounting
SMD
Leakage current
10µA
Kind of package
bulk
Manufacturer series
TPK30KP
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes SMC DIODE SOLUTIONS,
See other products from this series.:
*
TPK30KP400A
0 in TME stock
Net price for quantities from 1 pcs - 37.11 USDGross price for quantities from 1 pcs - 37.11 USD
Net price for quantities from 4 pcs - 31.90 USDGross price for quantities from 4 pcs - 31.90 USD
Net price for quantities from 16 pcs - 28.30 USDGross price for quantities from 16 pcs - 28.30 USD
Net price for quantities from 64 pcs - 26.51 USDGross price for quantities from 64 pcs - 26.51 USD
Net price for quantities from 320 pcs - 23.81 USDGross price for quantities from 320 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.