+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRAN2X1

Analog input/output; for DIN rail mounting; IN: 2; OUT: 1; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRAN2X1
TME Symbol:
TPRAN2X1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
analog input/output
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Number of inputs
2
Number of outputs
1
Kind of input 1
analogue
Manufacturer series
TeSys Island
Kind of output 1
analogue
Supply voltage
  • 24V DC
Gross weight245.3 g
Certificates
EAN code3606489832902
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRAN2X1
1 in TME stock
Net price for quantities from 1 pcs - 266.01 USDGross price for quantities from 1 pcs - 266.01 USD
No. of pieces (Multiplicity: 1)