+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRBCPFN

Central processing unit; for DIN rail mounting; TeSys Island

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRBCPFN
TME Symbol:
TPRBCPFN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
central processing unit
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Manufacturer series
TeSys Island
Communictions protocol
PROFINET
Supply voltage
  • 24V DC
Gross weight282.3 g
Certificates
EAN code3606489832711
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRBCPFN
1 in TME stock
Net price for quantities from 1 pcs - 330.84 USDGross price for quantities from 1 pcs - 330.84 USD
Net price for quantities from 10 pcs - 310.00 USDGross price for quantities from 10 pcs - 310.00 USD
Net price for quantities from 25 pcs - 296.97 USDGross price for quantities from 25 pcs - 296.97 USD
No. of pieces (Multiplicity: 1)