+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRDG4X2

Digital input/output; for DIN rail mounting; IN: 4; OUT: 2; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRDG4X2
TME Symbol:
TPRDG4X2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input/output
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Number of inputs
4
Number of outputs
2
Kind of input 1
digital
Manufacturer series
TeSys Island
Kind of output 1
digital
Supply voltage
  • 24V DC
Gross weight249.4 g
Certificates
EAN code3606489832896
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRDG4X2
0 in TME stock
Net price for quantities from 1 pcs - 95.18 USDGross price for quantities from 1 pcs - 95.18 USD
No. of pieces (Multiplicity: 1)