+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRVM001

Voltage interface; for DIN rail mounting; TeSys Island; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRVM001
TME Symbol:
TPRVM001

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage interface
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Manufacturer series
TeSys Island
Supply voltage
  • 24V DC
Gross weight235.6 g
Certificates
EAN code3606489832889
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRVM001
1 in TME stock
Net price for quantities from 1 pcs - 424.63 USDGross price for quantities from 1 pcs - 424.63 USD
No. of pieces (Multiplicity: 1)