+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS16630RGER

IC: eFuse; 6A; Ch: 1; SMD; VQFN24; reel,tape; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS16630RGER
TME Symbol:
TPS16630RGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
6A
Number of channels
1
Mounting
SMD
Case
VQFN24
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 4.5...60V DC
Gross weight0.087 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS16630RGER
0 in TME stock
Net price for quantities from 3000 pcs - 2.69 USDGross price for quantities from 3000 pcs - 2.69 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.