+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2034D

IC: power switch; high-side; 2A; Ch: 1; N-Channel; SMD; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2034D
TME Symbol:
TPS2034D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
33mΩ
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.07 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2034D
168 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 75 pcs - 2.13 USDGross price for quantities from 75 pcs - 2.13 USD
Net price for quantities from 300 pcs - 2.01 USDGross price for quantities from 300 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs