+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2042BDR

IC: power switch; high-side,USB switch; 0.5A; Ch: 2; N-Channel; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2042BDR
TME Symbol:
TPS2042BDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
0.5A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
70mΩ
Kind of package
reel, tape
Operating temperature
-40...85°C
Integrated circuit features
thermal protection
Supply voltage
  • 2.7...5.5V DC
Gross weight0.133 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2042BDR
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.