+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2044BD

IC: power switch; high-side,USB switch; 0.5A; Ch: 4; N-Channel; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2044BD
TME Symbol:
TPS2044BD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
0.5A
Number of channels
4
Kind of output
N-Channel
Mounting
SMD
Case
SO16
On-state resistance
70mΩ
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.19 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2044BD
0 in TME stock
Net price for quantities from 40 pcs - 2.35 USDGross price for quantities from 40 pcs - 2.35 USD
Net price for quantities from 80 pcs - 2.27 USDGross price for quantities from 80 pcs - 2.27 USD
Net price for quantities from 120 pcs - 2.21 USDGross price for quantities from 120 pcs - 2.21 USD
Net price for quantities from 280 pcs - 2.15 USDGross price for quantities from 280 pcs - 2.15 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.